Würth Elektronik WR-WTB Connectors
Würth Elektronik WR-WTB Connectors is a wire-to-board connector system that offers an ideal choice to electrically and mechanically link wires to a PCB. Crimp technology is ideal when users need a secure and easily reparable connection. In crimping, a metal sleeve is secured to a conductor by mechanically crimping the sleeve. The conductor is crimped in two places – on the wire and on the insulator to provide additional resistance to mechanical stress.Würth Elektronik delivers a wide range of wire-to-board connectors, from 1.00mm pitch to 3.96mm pitch, including straight and right angle. The WR-WTB family also offers SMT, THT, IDC, and crimp style connectors.
Features
- Broad range of standard wire-to-board components
- Tin-plated design - lead free, and RoHS compliant
- Secure, reliable connection with locking features for wire-to-board and board-to-board solutions
Applications
- White goods
- Control boxes
- Consumer electronics
- Smart devices
- Lighting
- Industrial control systems
Products Available
- 1.00mm to 3.96mm pitch
- Up to 7A rated current
- Up to 250VAC working voltage
- 2 to 40 pin counts
- SMT, THT, IDC, and crimp (32AWG to 18AWG, depending on connector size)
- Single and dual row, straight and right angle
- Pre-crimped cables
- Hand tools for manual crimping; semi-automatic applicators for dedicated series are available
Accessories
Yayınlandı: 2016-05-27
| Güncellenmiş: 2024-12-03