AMD / Xilinx Artix™ 7 FPGAs

AMD / Xilinx Artix™ 7 FPGAs deliver a cost-optimized performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and transceivers. The Artix 7 FPGAs are ideal for cost-sensitive applications that need high-end features.

Optimized for AMD / Xilinx FPGAs, the MicroBlaze CPU is a highly configurable 32-bit RISC processor offering fast deployment and presets for Microcontroller, Real-Time Processor, and Application Processor use cases. Artix 7 FPGAs offer other system integration capabilities, such as integrated, advanced analog mixed-signal (AMS) technology. Analog is the next level of integration that is efficiently accomplished with the independent dual 12-bit, 1MSPS, 17-channel analog-to-digital converters in Artix 7 FPGAs.

The Artix 7 FPGAs are part of the All Programmable Cost-Optimized Portfolio that includes Spartan-6 and Spartan-7 FPGAs, which offer I/O optimization, and Zynq®-7000 All Programmable SoCs, which provides system integration and optimization for applications. The Artix 7 FPGAs feature a small, compact footprint and packaging.

Features

  • 6.6Gb/s transceivers enabling 211Gb/s peak bandwidth (full duplex)
  • Single and double differential I/O standards with speeds of up to 1.25Gb/s
  • 740 DSP48E1 slices with up to 930 GMACs of signal processing
  • 1,066Mb/s DDR3 memory, including SODIMMs support
  • 200+ DMIPs MicroBlaze processor in the microcontroller, a real-time processor, or application processor configuration
  • Integrated memory interface for streamlined access
  • 50% lower total power compared to the previous generation
  • Sub-watt performance ranging from 13K–2,000K logic cells
  • 2x logic, 2.5x block RAM, 5.7x more DSP slices than Spartan®-6 FPGAs
  • Lowest-power industrial speed grade offering (-1LI)
  • Production-proven 28nm process, architecture, and quality
  • Integrated IP blocks to reduce development time and risk
  • Integrated wizards for rapid development of built-in blocks
  • Bare metal, freeRTOS, and Linux support for MicroBlaze processor with drag 'n’ drop peripherals
  • Development kits with IP and reference designs for quick design starts
  • Low-cost, wire-bond, chip-scale BGA packaging
  • Available in a 10mm x 10mm package for maximum system integration
  • Package migration across the family

Applications

  • 64-channel portable ultrasound
  • Wireless backhaul at point-to-point 1024QAM microwave modem
  • Multi-protocol machine vision cameras
  • Programmable logic controllers
  • Battery-powered software-defined radio

Videos

Yayınlandı: 2019-05-29 | Güncellenmiş: 2025-07-17