AMD / Xilinx Platform Cable USB II

AMD / Xilinx Platform Cable USB II offers integrated firmware to deliver high-performance, reliable, and user-friendly configuration of AMD / Xilinx FPGAs and programming of AMD / Xilinx PROM and CPLD devices. AMD / Xilinx Platform Cable USB II cable optimizes direct programming of third-party SPI flash memory devices. The device also provides indirect programming of SPI or parallel NOR flash memory devices via the FPGA JTAG port.

The Platform Cable USB II is a cost-effective tool for debugging embedded software and firmware when used with AMD / Xilinx applications. These applications include the Embedded Development Kit and ChipScope™ Pro Analyzer. The device is an upgrade to and backward compatible with Platform Cable USB, with industry-leading performance and compatible with Full Speed (USB 1.1) and Hi-Speed (USB 2.0) ports.

Features

  • High-performance FPGA and PROM programming and configuration
    • Includes innovative FPGA-based acceleration firmware encapsulated in a small form factor pod attached to the cable
    • Leverages high-speed slave-serial mode programming interface (Slave-serial mode is supported in AMD / Xilinx iMPACT software v10.1.)
    • Recommended for prototyping use only
  • Easy to use
    • Fully integrated and optimized for use with AMD / Xilinx iMPACT software
    • Intuitive multiple cable management from a single application
    • Supported on the following operating systems (See the AMD / Xilinx design tool release notes for supported operating systems):
      • Microsoft Windows XP Professional
      • Microsoft Windows Vista
      • Red Hat Enterprise Linux
      • SUSE Linux Enterprise
  • Highly optimized for use with AMD / Xilinx design tools
    • Vivado® design tools or ISE® design tools
    • Embedded Development Kit
    • ChipScope™ Pro Analyzer
    • System Generator for DSP
  • Automatically senses and adapts to target I/O voltage
  • Interfaces to devices operating at 5V (TTL), 3.3V (LVCMOS), 2.5V, 1.8V, and 1.5V
  • Intuitive fly leads-to-cable interface labeling
  • Reliable
    • Backward compatibility with Platform Cable USB, including lead-free (RoHS-compliant)
    • USB Integrators Forum (USB-IF) certified
    • CE and FCC-compliant
    • Leverages industry standards, including JTAG boundary-scan IEEE 1149.1, SPI, and USB 2.0
  • Programs and configures all AMD / Xilinx devices (AMD / Xilinx iMPACT software or Vivado design tools are required for programming and configuration. See the design tool release notes for supported devices.)
    • XC18V00 ISP PROMs
    • Platform Flash XCF00S/XCF00P/XL PROMs
    • All UltraScale™, 7 series, Virtex®, Spartan® FPGA families, and Zynq-7000 SoCs
    • XC9500XL and CoolRunner™ XPLA3/CoolRunner-II CPLDs
  • Third-party PROM device programming support
    • Directly programs selected SPI Flash memory devices (Direct SPI flash memory programming supported in AMD / Xilinx iMPACT software v10.1.)
    • Indirectly programs selected SPI or parallel flash memory devices via an FPGA JTAG port

Physical Dimensions

Mechanical Drawing - AMD / Xilinx Platform Cable USB II

Comparison Chart

Chart - AMD / Xilinx Platform Cable USB II
Yayınlandı: 2019-05-31 | Güncellenmiş: 2026-01-06