AMD / Xilinx Zynq® UltraScale+™ RFSoC ZCU111 Evaluation Kit

AMD / Xilinx Zynq® UltraScale+™ RFSoC ZCU111 Evaluation Kit is designed to evaluate the Zynq UltraScale+ RFSoC ZCU28DR device. AMD / Xilinx ZCU111 Evaluation Kit provides a rapid, comprehensive RF analog-to-digital signal chain prototyping platform.

The ZCU111 Evaluation Board enables the evaluation of the integrated RF-DAC and RF-ADC functionality, soft decision forward error correction (SDFEC), FPGA fabric, and RFSoC features, such as the quad-core Arm® Cortex™-A53 processing system (PS) and the dual-core Arm Cortex-R5 real-time processors. The ZCU111 Evaluation Board is equipped with many common board-level features needed for design development, such as DDR4 memory, networking interfaces, FMC+ expansion port, and access to the RF-FMC interface.

The UltraScale+ RFSoC ZCU111 Evaluation Kit includes an out-of-the-box FMC XM500 balun transformer add-on card to support signal analysis and loopback evaluation. The Add-on Card includes on-board high-frequency and low-frequency baluns and SMAs for custom baluns and filtering.

Features

  • Zynq UltraScale+ RFSoC ZCU111 Evaluation Board with XCZU28DR-2FFVG1517E RFSoC
  • DDR4 Component – 4GB, 64-bit, 2666MT/s, attached to Programmable Logic (PL)
  • DDR4 SODIMM – 4GB 64-bit, 2400MT/s, attached to Processor Subsystem (PS)
  • Ganged SFP28 cage to support up to 4 SFP/SFP+/zSFP+/SFP28 modules
  • USB3, DisplayPort, and SATA
  • FPGA Mezzanine Card (FMC+) interface for I/O expansion including 12 33Gb/s GTY transceivers and 34 user defined differential I/O signals
  • XM500 RFMC balun transformer add-on card with 4 DACs/4 ADCs to baluns 4 DACs/4 ADCs to SMAs

Kit Contents

  • ZCU111 Base Board
  • XM500 Balun Card
  • SMA cables
  • USB cable
  • SD card
  • Power supply and power cables
  • Ethernet cable
  • Filters

Videos

Board Layout

Block Diagram - AMD / Xilinx Zynq® UltraScale+™ RFSoC ZCU111 Evaluation Kit

Infographic

Infographic - AMD / Xilinx Zynq® UltraScale+™ RFSoC ZCU111 Evaluation Kit
Yayınlandı: 2019-05-31 | Güncellenmiş: 2024-07-16