XP Power HPT5K0 5kW AC/DC Power Supplies

XP Power HPT5K0 5kW Power Supplies feature both output voltage and output current programming via voltage, I2C PMBus, RS485, and CANopen in high efficiency, high power density 5kW packages. These programmable 3-phase input power supplies provide output voltages of 48VDC, 60VDC, 100VDC, and 200VDC. Additional features of the HPT5K0 series include active current sharing, remote on/off, remote sense, and power OK signal. The 5V/2A standby output is available when the main supply is present. These chassis-mount modules have dimensions of 13" x 5" x 5". XP Power HPT5K0 Programmable 3-Phase Power Supplies meet ITE and medical safety approvals.

Features

  • 3 phase 180VAC to 528VAC input - 3 wire and earth
  • Output voltages of 48VDC, 60VDC, 100VDC, and 200VDC
  • Programmable output voltage (0-105%)
  • Programmable output current (0-110%)
  • Multiple digital protocols
    • PMBus
    • CANopen
    • MODBUS
    • SCPI
  • High efficiency of up to 94%
  • Parallel operation
  • Analog and digital interfaces
  • Graphical user interface (GUI)
  • Fully featured signals and controls
  • 5V/2A standby supply
  • Chassis mount
  • ITE and medical safety approvals
  • 3-year warranty

Applications

  • Medical, healthcare
  • Industrial electronics
  • Semiconductor manufacturing
  • Technology

Specifications

  • Input
    • Input voltage
      • 180VAC to 264VAC at 3kW maximum output power, 3 wire and earth
      • 342VAC to 528VAC at 5kW maximum output power, 3 wire and earth
      • 580VAC for 5s
    • 47Hz to 63Hz input frequency
    • 0.96 power factor
    • 10A/11A maximum input current
    • 60A inrush current
  • Output
    • 0 to 210VDC output voltage
    • ±10% output voltage adjust
    • No minimum load required
    • 1.8s typical startup delay
    • 40ms startup rise time
    • ±0.5% line regulation
    • 5% overshoot
    • 3% transient response
    • 110% to 120% overvoltage protection
    • Short-circuit and overtemperature protection
  • Isolation
    • 4000VAC input to output
    • 1500VAC input to ground
    • 500VDC output to ground
  • 15.38W/in3 power density
  • Environmental
    • -20°C to +70°C operating temperature range
    • Force-cooled with intelligent fan speed control
    • 5% to 95% RH non-condensing
    • <70dB(A) Lw acoustic noise
    • Operating altitude
      • 3000m maximum for medical use
      • 5000m maximum for IT use
  • 12.5lb (5.7kg) weight
  • 13" x 5" x 5" dimensions
Yayınlandı: 2020-04-24 | Güncellenmiş: 2025-01-02