XP Power QHL75 75W Baseplate-Cooled DC-DC Converters
XP Power QHL75 75W Baseplate-Cooled DC-DC Converters offer a compact DC-DC solution in an industry-standard quarter-brick package. These devices enable the effective construction of distributed power architectures ranging from AC front ends, PFC front ends, and battery systems. The QHL75 converters utilize an integral baseplate for conduction cooling which gives users system design flexibility. Constructed with reinforced insulation, the QHL75 75W Baseplate-Cooled DC-DC Converters operate in an industrial temperature range of -40°C to +105°C and feature over-current, over-temperature, and overvoltage protection.Features
- Baseplate cooled
- Industry-standard 1/4 brick package
- Regulated single outputs from 5VDC to 48VDC
- Efficiency up to 90%
- Short circuit, overvoltage, and overtemperature protection
- Remote on/off
- 3-year warranty
Applications
- Industrial electronics
- LED lighting
- Robotics
- Technology
Specifications
- Input
- 180VDC to 450VDC voltage range
- Current
- 10mA at no load
- 0.28A to 0.30A nominal, full load at Vin
- 160VDC to 170VDC Undervoltage lockout
- 10VDC lockout hysteresis
- 500VDC maximum transient voltage for 100ms
- 10mA idle current, no load
- 30mApk-pk reflected ripple current through a 12µH inductor
- 1A input fuse recommended
- Output
- 5V to 48V voltage range
- 1.56A to 15.0A current range
- ±20% voltage trim (-20%/+10% for 5V)
- ±1% maximum initial set accuracy
- ±0.2% line and load regulation
- ±5.0% maximum transient response
- 30ms start-up and output voltage rise time
- 100mVpk-pk to 480mVpk-pk ripple and noise range
- 82% to 90% efficiency
- 1000µF to 15000µF maximum capacitive load range
- 3.0kVAC reinforced isolation rating
- 270kHz to 330kHz switching frequency
- -40°C to +105°C operating temperature range
- Materials
- UL94V-0 rated plastic (DAP) case material with aluminum base-plate
- UL94V-0 epoxy potting material
- Copper with nickel and matte tin plate pin material
- 57.9mm x 36.8mm x 12.7mm (2.28" x 1.45" x 0.50") in dimension
Yayınlandı: 2021-06-14
| Güncellenmiş: 2023-06-06