Xsens MTi 100 MEMS-Based Sensor Modules

Xsens MTi 100 Series MEMS-Based Sensor Modules offer an accurate and complete MEMS-based inertial measurement unit (IMU), vertical reference unit (VRU), and an attitude and heading reference system (AHRS). The Xsens kit and extensive MT software suite offer software and hardware for instant characterization and prototyping. The MTi 100 development kits are ideal for first-time users and offer a great solution to start the development process.

The Xsens modules offer high-quality position, velocity, acceleration, and orientation in challenging environments. Vibration-rejecting gyroscopes and accelerometers are tuned for performance under vibrations and magnetic distortions. The MTi 100 MEMS-Based Sensor Modules feature an IP67 waterproof aluminum housing, waterproof connectors, and special studs for easy mounting and aligning.

Features

  • Innovative Xsens sensor fusion algorithm
  • High performance with resistance to magnetic distortions
  • Vibration-rejecting gyroscopes and accelerometers
  • Excellent heading tracking without requiring a magnetic field
  • Configurable output settings synchronize with any 3rd party device
  • All-in-one sensor system with high-frequency position and orientation output

Applications

  • AgTech
  • Heavy machinery (mining)
  • Automotive testing
  • Unmanned Ground Vehicles (UGVs)
  • Offshore
  • Training and simulation

Datasheets

Videos

Yayınlandı: 2020-03-09 | Güncellenmiş: 2026-03-26