Xsens / Movella MTi-670G-SK Rugged IP68 Starter Kit
Xsens / Movella MTi-670G-SK Rugged IP68 Starter Kit is easy to use and features the MTi-670G Global Navigation Satellite System/Inertial Navigation System (GNSS/INS) Module along with a GNSS antenna, cable, and converter. The Xsens / Movella MTi-670G is rated IP68 and utilizes an internal GNSS receiver that enables robust, sub-meter level positioning and orientation tracking. Included with the MTI-670G module are a GNSS antenna (ANT-GNSS-RTK), RS-232 USB converter (CA-USB-CONV), and 12-pin multi-purpose host interface cable (CA-MP-MTI-12). The interface types used in the Xsens MTi-670G-SK Rugged IP68 Starter Kit are CAN, RS-232, RS-422, and USB.Kit Contents
- MTI-670G GNSS/INS, rated IP68
- CA-MP-MTI-12 12-pin multi-purpose host interface cable
- ANT-GNSS-RTK GNSS antenna
- CA-USB-CONV RS-232 USB converter
Applications
- Robotics
- Autonomous ground vehicles
- AgTech
- EVTOL
- Automotive
- Offshore marine sensors
- Unmanned surface vehicles
- Mapping/surveying
Yayınlandı: 2021-06-14
| Güncellenmiş: 2024-07-15