Xsens / Movella MTi-680G Motion Tracking Module with RTK

Xsens / Movella MTi-680G Motion Tracking Module with Real-Time Kinematics (RTK) Technology is an integrated GNSS/Inertial Navigation System (INS) module that features an integrated RTK GNSS receiver and provides synchronized 3D attitude (tilt, inclination) and heading outputs. The Xsens / Movella RTK extension to conventional satellite positioning signals reduces the maximum positioning error from around ±1m in standard commercial GNSS receivers to typically ±2cm. The MTi-680G Motion Tracking Module also features upgraded firmware that substantially accelerates the module’s internal signal processing compared to non-RTK modules. Synchronizing the global position coordinates with the module’s attitude, heading, and velocity outputs, the MTi-680G can provide a comprehensive positioning and navigation output for any carrier device, including drones that move at high speed at a maximum output data rate of 400Hz.

Features

  • Precise factory calibration of every production unit
  • High immunity to magnetic interference
  • Adaptive firmware operation optimizes performance in various types of scenarios
  • Easy-to-use, free MT Software Suite developer tools accelerate integration into end-product designs
  • Out-of-the-box operation with Xsens MTi development kits
  • 0.2 deg roll/pitch and cm-level position accuracy

Applications

  • Industrial
  • Autonomous vehicles
    • Trucks, pods, shuttles, and cars
  • Robotics
    • Autonomous mobile robots (AMRs) and drones
  • Antennas, cameras, radars, and LIDARs
  • Coastal surface vessels (marine)

Specifications

  • cm-level Position L1/L2 RTK but also standard GNSS
  • 0.2° roll and pitch
  • <1° heading
  • 8°/h gyro in-run bias stability
  • 400Hz orientation/position (2000Hz HR data)
  • CAN/RS232/USB interfaces
  • GPS, GLONASS, Galileo, BeiDou (concurrent)
  • Rugged IP68 housing
  • Same footprint (length x width) as MTi-10 and MTi-100 series
  • 56.2mm length x 40.9mm width x 36.5mm height
  • Software Suite + SDK

Videos

Yayınlandı: 2020-06-24 | Güncellenmiş: 2025-01-07