YAGEO AHA/AHP Series Wirewound Resistors

YAGEO AHA and AHP aluminum precision power wirewound resistors offer superior heat conduction with a gold-anodized finish that provides robust resistance to environmental conditions. The aluminum housed precision power wirewound resistors are wound to maximize high pulse capability. They are available in a power rating range of 5W to 250W and a resistive range of 0R1Ω to 51KΩ. The AHA and AHP series are designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Features

  • Compact size and high precision
  • 5W to 250W Power dissipation
  • 0R1Ω to 51KΩ Resistance range
  • Aluminum case is corrugated for added strength and power dissipation
  • Straight lead wire and lug / threaded style terminal available
  • High precision tolerance down to 0.25%
  • –55°C to 250°C Operating temperature

Applications

  • Power, pulse application
  • Industry electronics
  • Elevator control panel
  • Traffic lights
  • Large-sized machinery
  • Automotive lighting
Yayınlandı: 2016-08-02 | Güncellenmiş: 2025-03-04