YAGEO AQ High-Frequency Automotive Grade MLCCs

YAGEO AQ High-Frequency Automotive Grade MLCCs are AEC-Q200-qualified NPO chip capacitors with lead-free terminations and are ideal for automotive equipment. The series is available in 0402 (1005) and 0603 (1608) package sizes with a 16V to 50V rated voltage range. Additional features include halogen-free epoxy, RoHS compliance, moisture sensitivity level (MSL) 1, and soldering compliance with J-STD-020D. YAGEO AQ MLCCs are suitable for entertainment, comfort/security, information, and general-purpose applications.  

Features

  • AEC-Q200 qualified
  • Reduces environmentally hazardous waste
  • High component and equipment reliability
  • 0402 (1005) and 0603 (1608) sizes
  • 16V, 25V, or 50V rated voltage
  • Tighter capacitance tolerance available (±0.05pF/±0.1pF/±1%)
  • Moisture sensitivity level (MSL) 1
  • Soldering compliant with J-STD-020D
  • Halogen-free epoxy
  • RoHS compliant

Applications

  • General purpose
  • Entertainment
  • Comfort / security
  • Information

Construction

Chart - YAGEO AQ High-Frequency Automotive Grade MLCCs

Videos

Yayınlandı: 2019-01-24 | Güncellenmiş: 2025-09-04