YAGEO Automotive Multilayer Ceramic Capacitors (MLCCs)
YAGEO Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and reliable in a wide -55°C to +150°C temperature range. The MLCCs feature a 0.1pF to 10µF capacitance range, 6.3VDC to 1kVDC voltage rating range, and tolerances from 0.05pF to 0.5pF or 1% to 20%. The MLCCs are available in C0G (NP0), X5R, X6S, X7R, X8G, and X8R dielectrics in various case sizes ranging from 0201 to 1210. These automotive-grade Class I and Class II devices are suitable for all general-purpose, entertainment, comfort/security, and information applications.Features
- Class 1 and Class 2 devices
- Surface mount
- Standard or flexible (soft) termination options
- Dielectrics
- C0G (NP0)
- X5R
- X6S
- X7R
- X8G
- X8R
- 0201 to 1210 case size range
- 0.1pF to 10µF capacitance range
- 6.3VDC to 2kVDC voltage rating range
- Tolerance ranges
- 0.05pF to 0.5pF
- 1% to 20%
- -55°C to +150°C operating temperature range
- 0.3mm to 2.5mm height range
- 0.3mm to 3.2mm width range
- AEC-Q200 qualified
Applications
- General-purpose
- Entertainment
- Comfort/security
- Information
Infographic
Yayınlandı: 2022-03-31
| Güncellenmiş: 2024-04-26