YAGEO FMP High Power Metal Film Resistors
YAGEO FMP High Power Metal Film Resistors feature a power rating range of 1/2W to 4W and a resistance tolerance range of ±1% to ±5%. The FMP Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The YAGEO FMP resistors are coated with layers of pink lacquer.Features
- 1/2W, 1W, 2W, 3W or 4W power rating options
- ±1%, or ±5% resistance tolerance
- ±100ppm°/C T.C.R.
- Flameproof multi-layer coating meets UL-94V-0
- Flameproof overload test feature meet UL-1412
Dimensions
Yayınlandı: 2012-08-08
| Güncellenmiş: 2025-03-04