YAGEO Gas Discharge Tubes (GDT)

YAGEO Gas Discharge Tubes (GDT) feature a ≤100ns response speed, 75V to 6000V DC spark-over voltage range, and >1GΩ insulation resistance. These gas discharge tubes have ceramic construction and work as a switch that can be turned on to conduct transient abnormal current to ground. YAGEO Gas Discharge Tubes are ideal for use in auxiliary power supplies, high-speed networking, and home appliances.

Applications

  • Auxiliary power supplies
  • High-speed networking
  • Home appliances

Specifications

  • SMD/DIP packages
  • 75V to 6000V DC spark-over voltage range
  • ≤100ns response speed
  • >1GΩ insulation resistance
  • Ceramic tube construction
  • Up to 100KA impulse discharge current
Yayınlandı: 2022-03-30 | Güncellenmiş: 2025-03-04