YAGEO Nexensos Surface Platinum RTD Temperature Sensors

YAGEO Nexensos Surface Platinum RTD Temperature Sensors enclose a platinum RTD element in a rugged, molded, fiber-reinforced polypropylene housing. Type W-SZK versatile sensors feature a thru-hole for screw or rivet mounting and 24AWG cables that use a PVC jacket for abrasion resistance. These YAGEO Nexensos sensors operate in a temperature range of -20°C to +100°C. RT Ring Terminal PT Temperature Sensors and TH Thread Type PT Temperature Sensors feature a -50°C to +260°C temperature range and IP69 protection. The RT series features stainless steel ring terminal tip material and a sensing element electrically isolated with a dielectric strength of 3kVAC. The TH series features stainless steel thread tip material and excellent thermal conductivity.

Features

  • W-SZK
    • Cables have a PVC jacket for ruggedization, abrasion resistance
    • Integrated thru-hole for screw or rivet mounting
    • -20°C to +100°C operating temperature range
    • Pt100 resistance values
  • Ring Terminal Tempoerature Sensor RT2150
    • Fast and accurate surface temperature measurement
    • RTD sensing element electrically isolated up to 3 kV AC
    • Housing material stainless steel
    • Protected IP69
    • Ease of installation with M3 screw

  • Thread Tip Temperature Sensor TH14M4
    • Excellent thermal conductivity
    • RTD sensing element electrically isolated up to 3 kV AC
    • Housing material stainless steel
    • Protected IP69
    • Ease of mounting

Applications

  • Ring Terminal Temperature Sensor RT2150
    • BEV/HEV bus bars
    • Charging infrastructure
    • Heat sinks
  • Thread Tip Temperature Sensor TH14M4
    • Charging Infrastructure
    • BEV / HEV bus bars
    • Heat sinks
    • Motor and bearing casings
  •  W-SZK Data logging
    • Heating
    • Air conditioning
    • Ventilation
    • General purpose

W-SZK Mechanical Diagram

Mechanical Drawing - YAGEO Nexensos Surface Platinum RTD Temperature Sensors

TH Dimensions and Materials

Mechanical Drawing - YAGEO Nexensos Surface Platinum RTD Temperature Sensors

RT Dimensions and Materials

Mechanical Drawing - YAGEO Nexensos Surface Platinum RTD Temperature Sensors
Yayınlandı: 2018-10-10 | Güncellenmiş: 2026-01-09