YAGEO Nexensos Threaded Platinum RTD Temperature Sensors
YAGEO Nexensos Threaded Platinum RTD Temperature Sensors encapsulate a Pt1000 platinum RTD element into a threaded brass screw housing designed for good thermal transfer. This thread- and surface-mountable sensors use a hex screw with G1/8 threads. The RTD temperature sensors can operate between -40°C and 250°C temperatures with rugged, PTFE-insulated connection wires that offer 0.37Ω ±0.1Ω resistance. YAGEO Nexensos Threaded Platinum RTD Temperature Sensors are ideal for bearing and motor casings, heat sinks, and other mechanical equipment.Features
- Pt1000, platinum RTD element encased in a brass housing
- Rugged, PTFE-insulated connection wires with 0.37Ω ±0.1Ω wire resistance
- Uses a hex screw with G1/8 threads
- -40°C to +250°C operating temperature range
Applications
- Heat sinks
- Motor casings
- Bearing casings
- Mechanical equipment
Mechanical Diagram
Yayınlandı: 2018-10-10
| Güncellenmiş: 2023-11-03