YAGEO RL Series Low Ohmic Chip Resistors

Yageo RL Series Low Ohmic Chip Resistors are AEC-Q200 qualified, RL0402 to RL2512 low ohmic chip resistors with lead-free terminals. These chip resistors feature low resistances applied to current sensing and high component and equipment reliability. The low ohmic chip resistors are constructed out of a high-grade ceramic body. These chip resistors operate at -55°C to +155°C normal power range and -55°C to +125°C double power range. The RL Series chip resistors are RoHS compliant, Halogen-free, and MSL Level 1 rated. These resistors offer good current sensing performance and a high power rating for large current detection. The RL Series resistors are suitable for converters, printer equipment, server board, telecom, consumer, and car electronics.

Features

  • AEC-Q200 qualified
  • Halogen Free Epoxy
  • RoHS compliant
  • Hazardous wastes
  • High component and equipment reliability
  • Saving PCB space
  • Non-forbidden materials used in products/production
  • Low resistances applied to current sensing
  • MSL Class: MSL 1 rated

Applications

  • Converters
  • Printer equipment
  • Server board
  • Telecom
  • Consumer
  • Car electronics
Yayınlandı: 2022-05-26 | Güncellenmiş: 2022-06-07