YAGEO RT High-Precision/Stability Resistors
YAGEO RT High-Precision/Stability Resistors are chip resistors with lead-free terminations made by a thin-film process that offers a lower tolerance and TCR than thick-film resistors. YAGEO RT Series offers high component and equipment reliability and saves PCB space. The RT series resistors are RoHS compliant and use a halogen-free epoxy. These resistors feature a 50V to 200V voltage rating, 1Ω to 1.5MΩ resistance range, and -55°C to +125°C operating temperature range. Typical applications include converters, printer equipment, server boards, telecom, and consumer applications.Features
- Halogen-free epoxy
- RoHS compliant
- Products with lead-free terminations meet RoHS requirements
- Lead-glass contained in electrodes, resistor element, and glass are exempted by RoHS
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saves PCB space
- No forbidden materials used in products/production
Applications
- Converters
- Printer equipment
- Server boards
- Telecom
- Consumer
Yayınlandı: 2017-02-03
| Güncellenmiş: 2025-09-22