YAGEO SR Anti-Surge Chip Resistors
YAGEO SR Anti-Surge Chip Resistors feature superior pulse withstanding voltage and a resistance value ranging from 1Ω to 1MΩ. The series is RoHS compliant and designed to reduce environmentally hazardous waste. YAGEO SR Anti-Surge Chip Resistors offer high component and equipment reliability. Typical applications include telecommunications and power supplies.Features
- Superior to SR series in pulse withstanding voltage and surge withstanding voltage
- 1Ω to 1MΩ resistance value range
- Halogen-free epoxy
- High component and equipment reliability
- Moisture sensitivity level (MSL) 1
- AEC-Q200 certified
- RoHS compliant
- Products with lead-free terminations meet RoHS requirements
- Lead-glass contained in electrodes, a resistor element, and glass are exempt by RoHS
- Reduces environmentally hazardous waste
Applications
- Telecommunications
- Power supplies
Yayınlandı: 2012-02-22
| Güncellenmiş: 2024-11-12