Silicon Labs AMW037 Embedded Wi-Fi Modules
Silicon Labs AMW037 Embedded Wi-Fi® Modules offer an advanced stand-alone Wi-Fi and networking solution, designed for low-cost IoT edge devices. An integrated module allows designers to rapidly embed Wi-Fi and secure networking functionality into virtually any device. A pre-installed ZentriOS-Lite embedded operating system enables fast product development. These Wi-Fi devices include an integrated RF transmit power amplifier with superior Wi-Fi performance and full compatibility with all 2.4GHz 802.11b/g/n Wi-Fi networks. The microcontroller operates at a frequency up to 80MHz and offers extensive I/O and peripheral interfaces. Silicon Labs AMW037 Embedded Wi-Fi Modules are suitable for integration into most embedded applications.Features
- Self-contained ultra-low power Wi-Fi module with secure TCP network stack
- 32-bit processor operating up to 80MHz core frequency
- Integrated SPI-serial flash for software upgrades and user-accessible read/write file system
- Single-band 2.4GHz IEEE 802.11b/g/n 1x1 Wi-Fi transceiver
- Includes support for all Wi-Fi security modes including Open, WEP, WPA, and WPA2-PSK
- Integrated PCB antenna
- Wake pin for ultra-low power operation
- Interfaces (some interfaces share module pins)
- UART: 1 x 4-wire, 1 x TX only up to 4.5Mbit/s
- GPIO: Up to 8 GPIOs (overlaid with peripherals)
- A/D converter: 1 x 10-bit resolution
- PWM: Up to 4 PWM outputs
Applications
- Industrial, M2M, and home automation
- Environmental monitoring
- Energy monitoring
- Wireless sensing, remote data logging
- HVAC, power, light, and thermostat control
- Appliance control
- Consumer
- Audio, toys, robots
- Security
- Cameras, door and window monitoring
- Alarms, smoke detectors
- Door and entry control
- Health and fitness
- Fitness equipment
- Home health monitoring (weight scales)
Block Diagram
Yayınlandı: 2017-02-28
| Güncellenmiş: 2025-08-06