Zilog / IXYS ZMotion Lenses

Zilog / IXYS ZMotion Lenses include ZNCL11, ZNCL10S, and ZNCL10R lenses with clip-on and PCB mount options. The ZNCL11 lens is intended for wall-mounted room occupancy and proximity sensing applications with 32 detection zones. The ZNCL10S lens is intended for wall-mounted entrance detection applications wherein directional recognition is required. The ZNCL10R lens is intended for ceiling-mounted entrance and proximity-sensing applications. This lens also features two orientations, Tab A and Tab B, which can be used with the pyroelectric sensor to provide different beam patterns. Typical applications include proximity or entrance detections, HVAC control, display counters, lighting controls, directional detection, consumer electronics, and appliance power management.

Features

  • ZNCL10S:
    • 10mm wall mount
    • (27°) directional
    • 2 beams (X), 1 beam (Y)
    • 10m range
    • Clips onto a pyroelectric sensor
  • ZNCL10R:
    • 10mm ceiling mount
    • Array (90° x 77°)
    • Clips onto a pyroelectric sensor
  • ZNCL1:
    • Wall mount array 104° (X), 37° (Y)
    • 32 detection zones
    • Circuit board mount, black rectangular lens
    • 4m range

Applications

  • ZNCL10S:
    • Entrance detection
    • Kiosks
    • Vending machines
    • HVAC
    • Display counters
    • Directional detection
  • ZNCL10R:
    • Proximity or Entrance Detection
    • HVAC control
    • Display counters
    • Lighting Controls
  • ZNCL11: 
    • Room occupancy and proximity sensing
    • Consumer electronics and appliance power management
    • Display power management
    • TV auto-shutoff
    • Keypad motion detector
Yayınlandı: 2021-10-31 | Güncellenmiş: 2022-03-11