3M Electrically Conductive Tapes

3M Electrically Conductive Tapes feature XYZ-axis or Z-axis conductivity in various conductive adhesives, carriers, and conductive fillers. The tapes provide enhanced EMI performance in workability, conformability, adhesion, temperature durability, and other metrics. 3M peel-and-stick solutions offer reliable performance across frequency bands for a wide range of applications. 3M EMI shielding and grounding solutions minimize EMI noise and crosstalk, increase signal-to-noise ratio (SNR), and meet electromagnetic compatibility requirements. The 3M Electrically Conductive Tapes are available in various thicknesses, adhesion-level, conformability, and flexibility to meet design specifications.

Features

  • XYZ-axis or Z-axis conductivity
  • Improved electrical resistance for small contact areas
  • High adhesion for reliable contact to various substances
  • Easy handling and workability
  • Good EMI shielding in bond line gap
  • Multiple levels of adhesion, conformability, and flexibility
  • Broad range of tape thickness for different gap sizes

Applications

  • EMI shielding and grounding
  • Shielding display wrap
  • Flex circuit to flex circuit interconnection
  • Shield can lids
  • Sensor grounding
  • Display chip on flex and PCB/flex/chassis grounding
  • Electrostatic Discharge (ESD)
  • EMI shield and gasket attachments
  • FPC grounding
  • Bond line gap shielding
  • PIM management

Specifications

  • 1020BC
    • 0.015Ω electrical resistance through adhesive
    • 0.1Ω surface resistance of black foil
  • 1050TC
    • 0.015Ω electrical resistance through adhesive
  • 3304BC-S
    • 45µm thickness
    • 1300gf/in adhesion to SUS
    • 0.1Ω XY-axis resistance of the backing
    • 0.05Ω electrical resistance through adhesive
  • 5113DFT
    • 0.03Ω electrical resistance through Z-axis
    • 0.07Ω electrical resistance through XY-axis
  • 5113SFT
    • 0.07Ω electrical resistance through XY-axis
    • 50μm thickness
  • 9772
    • 0.015Ω electrical resistance through adhesive (FS and BS side)

Videos

Yayınlandı: 2023-08-31 | Güncellenmiş: 2025-08-04