3M HF100 Halogen-Free Flat Cables

3M's HF100 features 28AWG stranded ribbon cables with a twist and flat conductor repeat pattern. The series combines 3M’s twist and flat cable technology with a halogen-free polyolefin (PO) dielectric for a differential signaling cable capable of mass termination to broad line of IDC connectors. Rated per UL File E42769, Style 21008, the 3M HF100 series is available in standard and custom twist/flat repeat patterns. 

Specifications

  • Voltage Rating
    • USA - 300V
    • Canada - 150V
    • EU - <50V
  • Insulation resistance >1 × 1010Ω/10ft. [3m]
  • Characteristic Impedance
    • 102Ω (unbalanced)
    • 119Ω (balanced)
  • Capacitance
    • 16.9pF/ft [55.4pF/m] (unbalanced)
    • 14.6pF/ft [47.9pF/m ] (balanced)
  • Inductance
    • 0.18μH/ft [0.59μH/m] (unbalanced)
    • 0.21μH/ft [0.69μH/m] (balanced)
  • Propagation Delay
    • 1.74ns/ft [5.71ns/m] (unbalanced)
    • 1.73ns/ft [5.68ns/m] (balanced)
  • Velocity of Propagation
    • 58% (unbalanced)
    • 59% (balanced)

Diagram

Block Diagram - 3M HF100 Halogen-Free Flat Cables
View Results ( 17 ) Page
Parça Numarası İletken Sayısı İletken Boşluğu İletken Malzeme
HF100/10TP 10 Conductor Copper
HF100/40TP 40 Conductor 1.27 mm (0.05 in) Tinned Copper
HF100/50TP 50 Conductor 1.27 mm (0.05 in) Tinned Copper
HF100/64TP 64 Conductor 1.27 mm (0.05 in) Tinned Copper
HF100/14TP 14 Conductor 1.27 mm (0.05 in) Tinned Copper
HF100/16TP 16 Conductor 1.27 mm (0.05 in) Tinned Copper
HF100/20TP 20 Conductor 1.27 mm (0.05 in) Tinned Copper
HF100/26TP 26 Conductor 1.27 mm (0.05 in) Tinned Copper
HF100/60TP 60 Conductor 1.27 mm (0.05 in) Tinned Copper
HF100/30TP 30 Conductor 1.27 mm (0.05 in) Tinned Copper
Yayınlandı: 2013-04-17 | Güncellenmiş: 2022-03-11