3M HF365 Halogen-Free Cables
3M HF365 Halogen-Free Cables offer a 300V voltage rating, 28AWG stranded conductors, and a 100Ω impedance. The HF365 halogen-free cables permit mass termination to a broad line of IDC connectors. 3M HF365 cables are zippable for branching or discrete termination and available in both 100ft and 300ft lengths.Features
- Voltage ratings
- 300V for USA
- 150V for Canada
- <50V for EU
- >1× 1010Ω insulation resistance per 10ft (3m)
- Characteristic impedance
- 100Ω unbalanced
- 168Ω balanced
- Capacitance
- 15.0pF/ft (49.2pF/m) unbalanced
- 8.4pF/ft (27.7pF/m) balanced
- 100ft and 300ft cable length range
- Inductance
- 0.15μH/ft (0.49μH/m) unbalanced
- 0.24μH/ft (0.79μH/m) balanced
- Propagation delay
- 1.51ns/ft (4.95ns/m) unbalanced
- 1.42ns/ft (4.66ns/m) balanced
- Velocity of propagation
- 68% unbalanced
- 72% balanced
- 6x to 64x conductors
Yayınlandı: 2019-05-09
| Güncellenmiş: 2025-06-11