3M HF539 Halogen-Free Flat Cables

3M Halogen-Free Flat Cables product line has been expanded to include HF539 Medium Flex Life Cable, Halogen-Free Cables. The HF539 Halogen-Free Flat Cables combine 3M’s proven medium flex life conductor with a low smoke zero halogen PO dielectric. The HF539 Series is rated up to 10 million flex cycles over a 1 3/4” bend radius. 3M Halogen-Free Flat Cables have Low Smoke Zero Halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment.

Features

  • 28AWG stranded, .050” pitch configuration for use in termination to .100” pitch IDC ribbon cable connectors
  • Up to 10 million flex cycle life
  • UL rating per UL file E42769, style 21682
  • Zippable for branched or discrete terminations

Specifications

  • Voltage Rating
    • USA - 300V
    • Canada - 150V
    • EU - <50V
  • >1 × 1010Ω/10ft. [3m] primary cable insulation resistance
  • Characteristic Impedance
    • 100Ω (unbalanced)
    • 168Ω (balanced)
  • Capacitance
    • 15pF/ft [49.2pF/m] (unbalanced)
    • 8.4pF/ft [27.7pF/m] (balanced)
  • Inductance
    • 0.15μH/ft [0.49μH/m] (unbalanced)
    • 0.24μH/ft [0.79μH/m] (balanced)
  • Propagation Delay
    • 1.51ns/ft [4.95ns/m] (unbalanced)
    • 1.42ns/ft [4.66ns/m] (balanced)
  • Velocity of Propagation
    • 68% (unbalanced)
    • 72% (balanced)
View Results ( 11 ) Page
Parça Numarası Açıklama İletken Sayısı
HF539/16 Yassı Kablolar 16C, 28G,.050",100' MED FLEX, HAL FREE 16 Conductor
HF539/10 Yassı Kablolar 10C, 28G,.050",100' MED FLEX, HAL FREE 10 Conductor
HF539/14 Yassı Kablolar 14C, 28G,.050",100' MED FLEX, HAL FREE 14 Conductor
HF539/20 Yassı Kablolar 20C, 28G,.050",100' MED FLEX, HAL FREE 20 Conductor
HF539/26 Yassı Kablolar 26C, 28G,.050",100' MED FLEX, HAL FREE 26 Conductor
HF539/34 Yassı Kablolar 34C, 28G,.050",100' MED FLEX, HAL FREE 34 Conductor
HF539/64 Yassı Kablolar 64C, 28G,.050",100' MED FLEX, HAL FREE 64 Conductor
HF539/30 Yassı Kablolar 30C, 28G,.050",100' MED FLEX, HAL FREE 30 Conductor
HF539/34SF Yassı Kablolar 34C,28G,.050",100'SF MED FLEX, HAL FREE 34 Conductor
HF539/40 Yassı Kablolar 40C, 28G,.050",100' MED FLEX, HAL FREE 40 Conductor
Yayınlandı: 2013-04-16 | Güncellenmiş: 2025-06-11