4D Systems uLCD-35DT Intelligent Display Module
4D Systems' uLCD-35DT is a 3.5", 480x320 high-resolution Intelligent Display Module powered by the 4D Systems' DIABLO16 Graphics Processor, and featuring a Resistive Touch display, on-board Audio Amplifier and a microSD card socket. Driving the display and peripherals is the DIABLO16 processor, a very capable and powerful chip that enables stand-alone functionality, programmed using the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors. The display module has an array of features including Touch Detection, micro-SD memory storage, general-purpose I/O including Analog Inputs, PWM, multiple TTL Serial, I2C, and SPI channels, and multiple millisecond resolution timers, amongst many more features.Features
- Powerful DIABLO16 Processor
- Integrated Resistive Touch
- Embedded Audio
- 65K True to Life Colors
- 6 Banks of 32Kb Flash
- 32Kb of RAM
Yayınlandı: 2014-09-24
| Güncellenmiş: 2022-03-11