4D Systems GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.

The module features a 7.0" color TFT LCD and comes with options for Cover Lens Bezel (CLB), Resistive Touch, and Capacitive Touch. The modules are powered by the well-known 4D Systems Diablo16 Graphics Processor, which offers an array of functionality and options for any Designer / Integrator / User. 

The 7.0” Diablo16 Integrated Display Module features a TFT LCD and is capable of Touch Detection, microSD memory Storage, GPIO and Communications, multiple millisecond resolution timers, and Audio Generation. 

The gen4 series of Integrated Display Modules feature a 30-pin ZIF socket, designed for a 30-pin FFC cable, for easy and simple connection to an application or mother board, or for connecting to accessory boards for a range of functionality advancements. 

The gen4 series of modules have been designed to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product. Application boards can sit flush on the back of the gen4 display module if required, as the display-related electronics sit inside the plastic mounting base, leaving the application board surface clear for User circuitry.

Features

  • Powerful 7.0” Intelligent LCD-TFT display module powered by DIABLO16
  • 800 x 480 Resolution, RGB 65K true to life colors, TFT Screen with integrated 4-wire Resistive Touch Panel (on DT model only), integrated Capacitive Touch (on DCT model only), or non-touch
  • Six banks of 32750 bytes of Flash memory for User Application Code and Data
  • 32Kb of SRAM purely for the User
  • 16 General Purpose I/O pins for user interfacing include four configurable Analog Inputs
  • The GPIO is variously configurable for alternative functions such as:
    • 3x I2C channels available
    • 1x SPI dedicated for SD Card and 3x configurable SPI channels available
    • 1x dedicated and 3x configurable TTL Serial comm ports available
    • Up to 6 GPIO can be used as Pin Counters
    • Up to 6 GPIO for PWM (simple and Servo)
    • Up to 10 GPIO for Pulse Output
    • Up to 14 GPIO can be configured for Quadrature Encoder Inputs (2 channels)
  • 30pin FPC connection for all signals, power, communications, GPIO, and programming
  • On-board latch-type micro-SD memory card connector for multimedia storage and data logging purposes
  • DOS-compatible file access (FAT16 format) and low-level access to card memory
  • WAV files from a micro-SD card drive a dedicated PWM Audio pin, and for sound generation, for an external amplifier
  • Display full-color images, animations, icons, and video clips
  • Supports all available Windows fonts
  • 4.0V to 5.5V range operation (single supply)
  • Module dimensions
    • (D): 187.0mm x 102.1mm x 7.2mm
    • (D-CLB): 190.1mm x 121.9mm x 7.3mm
    • (DT): 187.0mm x 102.1mm x 8.3mm
    • (DCT-CLB): 190.1mm x 121.9mm x 8.2mm
  • 4x mounting tabs with 4.2mm holes for mechanical mounting using M4 screws (D and DT only)
  • RoHS and REACH compliant
  • CE Compliant – please ask for CE declarations from our Support Team

Videos

Yayınlandı: 2016-06-29 | Güncellenmiş: 2025-11-03