Mikroe MIKROE-3044 4D-display Click
Mikroe MIKROE-3044 4D-display Click is an adapter Click Board that offers a mikroBUS™ interface for controlling 4D Systems gen4 series intelligent display modules. This Mikroe 4D-display click helps in developing MCU firmware application that can interact with the graphic objects on the 4D intelligent display module over the mikroBUS. The 4D-display Click is equipped with a high-quality 30-pin ZIF FFC connector for display connection and a 2-pole SMD-terminal block for connecting an external power supply. This Click Board offers a reliable and fast UART connection between the 4D intelligent display and the development system.Features
- ZIF FFC and external voltage connector
- Easy connection of the 4D Systems intelligent display with the mikroBUS equipped system
- UART interface
- 5V input voltage
- 42.9mm x 25.4mm dimensions
- 24g weight
Applications
- Interface the 4D Systems intelligent display equipped with the ZIF FFC connector
- MCU system equipped with the mikroBUS connector
- Graphical objects on the smart display
Overview
Additional Resource
Yayınlandı: 2018-10-09
| Güncellenmiş: 2022-08-31