Amphenol Commercial ExpressPort™ SFP+ Cage/Connectors

Amphenol Commercial ExpressPort™ SFP+ Cage/Connectors are a high-speed I/O interconnect system offering a higher speed (up to 10Gbps), external I/O product that is primarily for the networking, telecom, and storage system markets. The ExpressPort SFP+ Cage/Connector construction features EMI shielding either with metal spring fingers or with an elastomeric gasket and meets SFF-8432 and SFF-8433 standards, as well as compliant pin press-fit tails. Amphenol Commercial offers the ExpressPort SFP+ interconnect system with available light pipes and in single port or stacked multiport cages/connectors.

Specifications

  • Compliant press-fit pins or solder tails for single port cages
  • RoHS compliant
  • Nickel or tin-plated copper alloy cage
  • Copper alloy EMI cage spring fingers, or conductive elastomeric EMI cage gasket
  • Connector housing of UL94V-0 LCP, compliant with RoHS solder reflow process
  • 250 mating cycles durability
  • -55°C to +85°C operating temperature range
  • 10+Gbps serial data transmission
  • 0.5A max per contact at 3.3V current
  • 100Ω differential impedance 
  • 300VAC DWV
  • 1000mΩ min insulation resistance 
  • 80mΩ max contact resistance 
Yayınlandı: 2009-11-11 | Güncellenmiş: 2022-06-17