Amphenol Commercial ExpressPort® SFP+ 1xN Connectors
Amphenol Commercial ExpressPort® SFP+ 1xN Connectors, combined with the ExpressPort SFP+ cage, provide data transfer speeds of up to 25Gbps. The design minimizes impedance discontinuities and reflections at high data rates. It also provides a 10dB to 20dB improvement in near-end crosstalk. The connectors accept multiple transceivers per SFF-8431 and are compliant with SFF-8081 and SFF-8083 specifications. The Amphenol ExpressPort SFP+ cage features enhanced EMI shielding options in the form of metal spring fingers or elastomeric gaskets. Ganged versions are compliant with the SFF-8433 standard. ExpressPort SFP+ 2xN combos consist of an integrated stacked connector system and a cage with compliant press-fit pins or solder tail.Features
- Higher density interconnects
- Accepts multiple transceivers per SFF-8431
- ExpressPort SFP+ connectors used with SFP+ cages are designed to operate up to 25Gbps
- Options
- EMI shielding
- Heat sinks
- Light pipes
- Dust cover
- Available configurations (rows x ports/row)
- 1x1, 1x2, 1x3, 1x4, 1x6
- 2x1, 2x2, 2x4, 2x5, 2x6, 2x8
- General characteristics
- RoHS compliant
- Industry-standard footprint
- Industry-standard EIA-364
Applications
- Communications
- Switches
- Routers
- Networked storage systems
- Data center networking
- Data
- Servers
- External storage systems
- High-performance computing (HPC)
- Test and measurement equipment
Yayınlandı: 2018-06-21
| Güncellenmiş: 2022-08-15