MEAN WELL HBG LED Power Supplies
MEAN WELL HBG LED Power Supplies feature a circular design and ease of assembly, making the series ideal for high/low bay lighting fixtures. These single-output switching power supplies offer up to 93.5% high efficiency and are cooled by free air convection in a -40°C to +60°C ambient temperature. Being fully potted by glue, the units have IP65/IP67 protection levels for use indoors and outdoors, even in harsh environments. MEAN WELL HBG LED Power Supplies can be installed using chain, hanger, or metal frame types and are suitable for use with LED modules, heat sink modules, and lamp shades. In addition to standard protection against short circuit, overvoltage, overload, and overtemperature, the units come with a 5-year warranty.Features
- Circular design
- 60W, 100W, 160W, 200W, 240W, and 300W output variants
- Comes in plastic case or metal case options
- 90VAC to 305VAC input range
- IP67 or IP65 design for indoor or outdoor installations
- Built-in active PFC function
- Built-in 3-in-1 dimming function
Applications
- LED bay lighting
- LED stage lighting
- LED spot lighting
Yayınlandı: 2013-10-16
| Güncellenmiş: 2023-01-19