MEAN WELL HBGC-300 LED Power Supplies

MEAN WELL HBGC-300 LED Power Supplies feature constant power (CP) mode, high-voltage output, and a built-in active power factor correction (PFC) function. These 300W units operate from 90VAC to 305VAC and offer up to 94.5% high efficiency. The fanless design operates at a temperature range of -40°C to 80°C under free-air convection, and the IP67 construction supports both indoor and outdoor installations. MEAN WELL HBGC-300 LED Power Supplies incorporate dimming methodologies to provide the optimal design flexibility for an LED lighting system, including bay, stage, and spotlighting.

Features

  • CP mode
  • Wide 90VAC to 305VAC input voltage range
  • Full power at 60% to 100% maximum current (constant power)
  • Built-in active PFC function
  • Up to 94.5% high efficiency
  • IP67 design for indoor and outdoor installations
  • Design flexibility
  • 3-in-1 and DALI dimming solutions
  • >50,000 hours typical lifetime
  • 5-year warranty

Applications

  • LED bay lighting
  • LED stage lighting
  • LED spotlighting

Block Diagram

Block Diagram - MEAN WELL HBGC-300 LED Power Supplies

Mechanical Drawing

Mechanical Drawing - MEAN WELL HBGC-300 LED Power Supplies
Yayınlandı: 2018-08-27 | Güncellenmiş: 2023-01-19