NXP Semiconductors FRDM-KE15Z FRDM Development Platform

NXP Semiconductors FRDM-KE15Z FRDM Development Platform for Kinetis® KE1xMCUs work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino boards. This NXP board uses DC 5V and 3.3V power supplies and features a KL15Z device boasting up to 256KB Flash and 32KB SRAM with numerous analog and digital peripherals. The interfaces include an RGB LED, a 6-axis digital sensor, a 3-axis digital angular rate gyroscope, an ambient light sensor, and a capacitive touch slider.

Features

  • MKE15Z256VLL7 MCU (Arm® Cortex® 100LQFP package)
  • I/O headers for easy access to MCU I/O pins
  • Compatible with FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino boards
  • K20DX128VFM5 (OpenSDA) onboard debug circuit with a virtual serial port
  • NXP inertial sensor, FXOS8700CQ
  • Reset push button, four user buttons, and one RGB LED
  • Touch electrodes in self-capacitive mode

Kit Contents

  • FRDM-KE15Z development board
  • Quick start guide
  • Supporting cable
Yayınlandı: 2018-07-16 | Güncellenmiş: 2025-03-12