NXP Semiconductors FRDMSTBI-NMH1000 Shield Board
NXP Semiconductors FRDMSTBI-NMH1000 Shield Board tests the capabilities of the NMH1000 magnetic sensor. The NXP Semiconductors FRDMSTBI-NMH1000 board has all headers, jumpers, and signal test points. The board allows easy connection to an NXP Freedom MCU board via Arduino® headers. The NMH1000 sensor at the heart of the FRDMSTBI-NMH1000 offers a compact design, low power consumption, and the ability to operate in I2C and standalone modes.The FRDMSTBI-NMH1000 can pair with any NXP MCU board. However, there is a demo project provided for the FRDM-KE15Z MCU board. Find detailed information in section 4 of the datasheet.
Features
- Incorporates an NMH1000 fully integrated magnetic sensor
- Low current and low operating voltage
- I2C mode and standalone mode capabilities
- Connect to an NXP Freedom MCU board via Arduino headers
- Includes all necessary headers, jumpers, and signal test points
- Compact design
Applications
- Testing the capabilities of the NMH1000 magnetic sensor
- Development of magnetic sensor-based projects
- Measuring magnetic field and its variations
- Navigation and positioning sensing rotation, tilt, and orientation
Components
Yayınlandı: 2023-01-27
| Güncellenmiş: 2025-06-23