10226-R21TS

3M Electronic Solutions Division
517-10226-R21TS
10226-R21TS

Ürt.:

Açıklama:
D-Sub Mikro-D Konnektörler 26P VERT SHLD RECEP BRDMNT COMPLIANT PIN

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 90

Stok:
90
Hemen Gönderilebilir
Siparişte:
200
Beklenen 12.06.2026
Fabrika Teslim Süresi:
18
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
10,32 € 10,32 €
9,05 € 90,50 €
8,48 € 169,60 €
8,24 € 412,00 €
7,64 € 764,00 €
7,10 € 1.420,00 €
6,85 € 3.425,00 €
6,62 € 6.620,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
3M
Ürün Kategorisi: D-Sub Mikro-D Konnektörler
RoHS:  
Female
26 Position
2 Row
Solder
Right Angle
PCB Mount
Each
Marka: 3M Electronic Solutions Division
Kontak Malzemesi: Copper Alloy
Kontak Kaplama: Nickel
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Akım Oranı: 1 A
Filtrelendi: Unfiltered
Yalıtım: Insulated
Yalıtım Malzemesi: Polyester
Saha: 1.27 mm
Ürün Tipi: Micro-D D-Sub Connectors
Kabuk Malzemesi: Steel
Kabuk Kaplama: Nickel
Fabrika Paket Miktarı: 100
Alt kategori:: D-Sub Connectors
Parça No Takma Adları: 51900163701 7000090201 JE150266300
Birim Ağırlık: 4,535 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

MDR Receptacles

3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.