3M

3M is a leading supplier of innovative solutions for the electrical, electronics, and communications industries. A diversified technology company, 3M has a worldwide presence in several markets, including OEM (electrical and electronics), consumer electronics, telecommunications, computers, and peripherals, as well as the aerospace, military, automotive, and medical markets.
-
3M MSG7000SDX Electrically Conductive Gasket TapesCompressible gasket material that combines foam, fabric, and adhesive for consistent conductivity.12.02.2026 -
3M CoaXPress Cable AssembliesMaintains a reliable signal when undergoing repeated flex motion for 10 million or more cycles.14.10.2025 -
3M Twin Axial PCIe Jumper Assembliesx8, x16, cross-over (Tx to Rx), and pass-thru (Tx to Tx) pinouts, bridge between slots on two PCBs.13.06.2025 -
3M 8KDx Twin Axial PCIe Extender AssembliesOffer speeds of up to 32GT/s per lane and a bandwidth of up to 64GB/s for x16 systems.16.04.2025 -
3M Y2500 Series Four-Wall HeadersCenter slot polarization helps to prevent mis-insertions and minimize insertion time.21.03.2025 -
3M 1U30A-TC USB3 Vision Camera Cable AssembliesOffers a reliable transmission range of up to 7m, ideal for industrial vision applications.07.02.2025 -
3M AB7000E EMI AbsorbersHelps suppress near-field EMI noise from 300MHz to 4GHz in a temperature range from -25°C to +105°C.17.10.2024 -
3M AB8000 EMI AbsorbersProvides high-temperature resistance up to +150°C for near-field applications from 300MHz to 4GHz.17.10.2024 -
3M 1CXx-xx-0G Industrial Camera Cable AssembliesCompatible with CoaXPress 2.0, combines high flexibility, durability and long-distance transmission.26.03.2024 -
3M CoaXPress Industrial Camera Cable AssembliesFeatures the CXP interface, the mainstream interface for high-speed & high-bandwidth camera systems.15.03.2024 -
3M 1CXx-xx-0S CXP Industrial Camera Cable AssembliesCoaXPress 2.0 compatible flexible cable assemblies for industrial camera applications.12.03.2024 -
3M 8PC15 Series IP67 D-Sub ConnectorsSpecifically designed for demanding environments where protection against dust and water is crucial.29.02.2024 -
3M 88x Boardmount D-Sub Connectors9, 15, 25, 37, and 50 positions with straight- or right-angle configurations and 360° shielding.09.02.2024 -
3M Electrically Conductive TapesFeatures XYZ-axis or Z-axis conductivity in various conductive adhesives, carriers, and fillers.27.09.2023 -
3M QSFP-DD 9V Series Twin Axial Cable AssembliesComes in various lengths that range up to 2m with 30AWG and from 2m to 3.5m with 26AWG.07.09.2023 -
3M Mini Stack Connector Junction Header 3S8 SeriesAllow streamlined cable extensions in sensor wiring with 12 to 16 contact positions.29.08.2023 -
3M Mini Stack Connector Interface Unit 3ST SeriesI/O connectors featuring 32VAC/DC rated voltage and 1000VAC withstanding voltage (1 min).28.08.2023 -
3M 5113DFT Electrically Conductive Double-Sided TapesXYZ-axis DFT with a conductive polyolefin pressure-sensitive adhesive (PSA).08.08.2023 -
3M 5113SFT Electrically Conductive Single-Sided TapeProvides high adhesion, low electrical resistance, and high temperature and humidity resistance.08.08.2023 -
3M PIM Reduction Kit 1300An easy-to-install solution for reducing conducted PIM and time on the tower.08.03.2023 -
3M 8CS8 Low-Profile I/O Twin Axial Cable AssembliesOffer high bandwidth and resonance-free signal integrity performance.06.12.2022 -
3M USB3 Vision Industrial Camera Cable AssembliesEnables multi-camera configurations & high-speed, high-resolution data to reduce downtime & waste.28.07.2022 -
3M 1U30A USB3 Vision Industrial Camera Cable AssemblyHelps deliver reliable transmission distance up to & beyond 7m, USB Type A & USB Micro B connectors.28.07.2022 -
3M 1U30S USB3 Vision Industrial Camera Cable AssemblyFeatures USB Type A and USB Micro B connectors, ideal for connecting cameras to control units.28.07.2022