10250-R20CS

3M Electronic Solutions Division
517-10250-R20CS
10250-R20CS

Ürt.:

Açıklama:
D-Sub Mikro-D Konnektörler 50 CON M2.6 PRESS FIT
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
Minimum: 100   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,13 € 913,00 €
8,86 € 1.772,00 €
8,29 € 4.145,00 €
7,60 € 7.600,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
3M
Ürün Kategorisi: D-Sub Mikro-D Konnektörler
RoHS:  
Female
50 Position
2 Row
Through Hole
Straight
Marka: 3M Electronic Solutions Division
Kontak Malzemesi: Copper Alloy
Kontak Kaplama: Nickel
Akım Oranı: 1 A
Filtrelendi: Unfiltered
Ürün Tipi: Micro-D D-Sub Connectors
Kabuk Malzemesi: Zinc Alloy
Kabuk Kaplama: Nickel
Fabrika Paket Miktarı: 100
Alt kategori:: D-Sub Connectors
Voltaj Derecesi: 500 V
Parça No Takma Adları: 51900157073 JE150262283
Birim Ağırlık: 4,535 g
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MDR Receptacles

3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.

High Density I/O Connectors & Assemblies

3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.