10268-6212PL

3M Electronic Solutions Division
517-10268-6212PL
10268-6212PL

Ürt.:

Açıklama:
D-Sub Mikro-D Konnektörler 68P SKT BD MT

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 97

Stok:
97 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,21 € 8,21 €
6,98 € 69,80 €
6,54 € 130,80 €
6,36 € 318,00 €
5,84 € 584,00 €
5,38 € 1.076,00 €
5,22 € 2.610,00 €
5,04 € 5.040,00 €
4,99 € 9.980,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
3M
Ürün Kategorisi: D-Sub Mikro-D Konnektörler
RoHS: N
Female
68 Position
2 Row
SMD/SMT
Right Angle
Through Hole
Each
Marka: 3M Electronic Solutions Division
Kontak Malzemesi: Copper Alloy
Kontak Kaplama: Gold
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: JP
Akım Oranı: 1 A
Filtrelendi: Unfiltered
Ürün Tipi: Micro-D D-Sub Connectors
Kabuk Malzemesi: Steel
Kabuk Kaplama: Nickel
Fabrika Paket Miktarı: 100
Alt kategori:: D-Sub Connectors
Voltaj Derecesi: 500 V
Parça No Takma Adları: 54745226157 JE150317376
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MDR Receptacles

3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.