N7G24-A0B2RB-00-0

3M Electronic Solutions Division
517-N7G24A0B2RB000
N7G24-A0B2RB-00-0

Ürt.:

Açıklama:
Hafıza Kartı Konnektörleri CNCTR FOR CFAST CARD NO STANDOFF
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
Minimum: 2160   Çoklu: 2160
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,02 € 10.843,20 €
4.320 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
3M
Ürün Kategorisi: Hafıza Kartı Konnektörleri
Card Connectors
CompactFlash
I, II
Through Hole
1.5 A
PCB Mount
Marka: 3M Electronic Solutions Division
Renk: Beige
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Oryantasyon: Right Angle
Ürün Tipi: Memory Card Connectors
Fabrika Paket Miktarı: 180
Alt kategori:: Memory Connectors & Sockets
Parça No Takma Adları: 05111194713 00051111947135 5111195018 XA007001358
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Storage Connectors

3M offers connectors for disk drive storage devices and removable memory cards based on popular industry standards. 3M SATA and SAS products are designed to reduce size, increase transmission speed, improve data reliability, and facilitate ease of use. SAS connectors meet SFF 8482 Standard. Where first-generation SAS connectors supported data rates up to 3Gbps, second-generation miniSAS doubles those data rates to 6Gbps. MiniSAS products conform to the SFF 8086, 8087, and 8088 standards.

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.

N7G24 Connectors for CFast™ Cards

3M Connectors N7G24 Connectors for CFast™ Cards mate with CFast I and II high-performance serial flash memory cards. CFast is issued by the CompactFlash® Association and incorporates Serial ATA (SATA) performance into the established CompactFlash form factor. This board-mount 3M N7G24 connector is available in a low-profile configuration, or with optional 2mm standoffs that allow the designer to populate the board underneath an inserted card. Integral grounding clips discharge electrostatic charge before the card mates with the connector, thereby protecting its sensitive electronic circuits. Extended guide rails reduce the possibility of misalignment during card installation and prevent the card from "flying" out during ejection. Optional dual-push ejectors are available to provide two points of force against the card for smooth card removal.