12-05PFIS-SH8003

Amphenol LTW
523-12-05PFIS-SH8003
12-05PFIS-SH8003

Ürt.:

Açıklama:
Dairesel Metrik Konnektörler M12 Circular Metric Connector, I Code, Metal, 4A, 05 pins, Female Connector, Male (Power) + Female (Signal) Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
5 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,59 € 7,59 €
6,45 € 64,50 €
6,28 € 125,60 €
5,30 € 265,00 €
5,04 € 504,00 €
4,71 € 942,00 €
4,28 € 2.140,00 €
4,15 € 4.150,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Dairesel Metrik Konnektörler
RoHS:  
Circular Metric Connectors
Marka: Amphenol LTW
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Fabrika Paket Miktarı: 10
Alt kategori:: Circular Connectors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

TARIC:
8536908599

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

M12 I-Code Circular Metric Connectors

Amphenol LTW M12 I-Code Circular Metric Connectors offer five pins and feature a screw-thread mating style with complete 360° shielding. These Amphenol LTW connectors ensure industry-wide connector compatibility. M12 I-Code Connectors are vibration-proof, corrosion-resistant, and IP67/IP68/IP69K waterproof rated. These rugged features make the series ideal for wet and harsh environments, including surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.