MSXS-08BMMM-PL8X02

Amphenol LTW
523-MSXS08BMMMPL8X02
MSXS-08BMMM-PL8X02

Ürt.:

Açıklama:
Sensör Kabloları / Aktüatör Kabloları Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Overmolded, Length 2000mm, IP68 Mated

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 8

Stok:
8
Hemen Gönderilebilir
Siparişte:
10
Beklenen 1.04.2026
Fabrika Teslim Süresi:
5
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
29,09 € 29,09 €
25,25 € 252,50 €
23,67 € 473,40 €
21,74 € 1.087,00 €
21,20 € 2.120,00 €
20,12 € 4.024,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Sensör Kabloları / Aktüatör Kabloları
RoHS:  
M12
8 Position
Pigtail
Male
X Coded
2 m (6.562 ft)
2 A
30 V
24 AWG
Green
IP68
Marka: Amphenol LTW
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ceket Malzemesi: Thermoplastic Polyurethane (TPU)
Ürün Tipi: Sensor Cables / Actuator Cables
Fabrika Paket Miktarı: 10
Alt kategori:: Cable Assemblies
Ticari Unvan: MPronto-12
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 X-Code Connectors

Amphenol LTW M12 X-Code Connectors achieve superior signal integrity by isolating the four signal pairs with a cross-shaped shield (X-coding). With complete 360° shielding, these Amphenol LTW connectors reach optimal signal performance with a Cat. 6A data transmission rate up to 10Gbps. The LTW M12 X-Code connectors are ideal for 1GB to 10GB Ethernet applications. The connectors are compliant with IEC 61076-2-109, ensuring industry-wide connector compatibility. These connectors are vibration-proof, corrosion-resistant, and rated IP67/IP68 waterproof. These rugged features make the series ideal for wet and harsh environments, including surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.