MA5CAP1700S-S3-KIT

Amphenol SINE Systems
654-MA5CAP1700SS3KIT
MA5CAP1700S-S3-KIT

Ürt.:

Açıklama:
Dairesel Metrik Konnektörler ST17P TH 11.0-15.0mm grip w/ F sockets
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 100   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
36,88 € 3.688,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Dairesel Metrik Konnektörler
RoHS:  
Circular Metric Connectors
17 Contact
M23
Crimp
9 A
125 VAC/DC
IP67
M23 Elite
Gövde Stili: Straight
Marka: Amphenol SINE Systems
Kontak Cinsiyeti: Socket (Female)
Kontak Kaplama: Gold
Çap: 28 mm
Cinsiyet: Plug
Muhafaza Materyalleri: Zinc
Uzunluk: 69.5 mm
Kilitleme Mekanizması: Push Twist
Montaj Stili: Cable
Montaj Tipi: Free Hanging
Kabuk Stili: Plug
Koruyucu: Shielded
Fabrika Paket Miktarı: 100
Alt kategori:: Circular Connectors
Ticari Unvan: Checkmate
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8536694020
ECCN:
EAR99

M23 Elite Threaded and Checkmate™ Connectors

Amphenol Sine Systems M23 Elite Threaded and Checkmate™ Connectors are designed with expanded connector options and are compatible with other industry-standard products. The connectors feature a next-generation single-piece design, loose-piece insert assembly, ground protection, top-loading design, Checkmate coupling, and 360° shielding. Amphenol M23 elite connectors are available in 6, 8, 9, 12, 16, and 17 positions. These connectors do not require any extraction tools for power inserts.

MotionGrade™ DIN M23 Connectors

Amphenol Sine MotionGrade™ DIN M23 Connectors are designed for high performance and reliability in the most demanding environments. These automation products feature a simplistic design while meeting the demand for maximum EMI/RFI shielding capabilities. Three types of cable strain reliefs are available: FlexGrip™, Metrifit™, and traditional cable strain relieving similar to existing standard systems. Other features include superior sealing abilities and compatibility with other industry-standard products. Applications for Amphenol Sine MotionGrade DIN M23 Connectors include packaging, robotics, printing, machine tools, and medical/automation environments.