MB5RJN0901

Amphenol SINE Systems
654-MB5RJN0901
MB5RJN0901

Ürt.:

Açıklama:
Dairesel Metrik Konnektörler 9POS RCPTCL 90 ROT STD FLANGE 25.7X25.7

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 13

Stok:
13 Hemen Gönderilebilir
Fabrika Teslim Süresi:
14 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
28,78 € 28,78 €
27,92 € 279,20 €
25,51 € 510,20 €
18,67 € 933,50 €
18,66 € 1.866,00 €
16,69 € 3.338,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: Dairesel Metrik Konnektörler
Circular Metric Connectors
4 Signal, 4 Power + PE
M23
Crimp
10 A, 30 A
250 V, 630 V
IP67
M23
Gövde Stili: Angled, Rotatable
Marka: Amphenol SINE Systems
Kontak Cinsiyeti: Without Pin Contacts
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Muhafaza Materyalleri: Zinc
Kilitleme Mekanizması: Screw Locking
Montaj Stili: Flange
Montaj Tipi: Flange Mount
Ürün: Connectors
Kabuk Stili: Plug
Fabrika Paket Miktarı: 100
Alt kategori:: Circular Connectors
Ticari Unvan: MotionGrade
Tip: Right Angle, Rotatable
Birim Ağırlık: 109,540 g
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
8538900000
CAHTS:
8538901000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

M23 Elite Threaded and Checkmate™ Connectors

Amphenol Sine Systems M23 Elite Threaded and Checkmate™ Connectors are designed with expanded connector options and are compatible with other industry-standard products. The connectors feature a next-generation single-piece design, loose-piece insert assembly, ground protection, top-loading design, Checkmate coupling, and 360° shielding. Amphenol M23 elite connectors are available in 6, 8, 9, 12, 16, and 17 positions. These connectors do not require any extraction tools for power inserts.

M23 Standard Threaded & Checkmate™ Connectors

Amphenol Sine Systems M23 Standard Threaded and Checkmate™ Connectors are high-performance, cost-effective connectors designed with Checkmate quick-locking technology. These connectors feature superior environmental seal retention and are compatible with existing industry-wide standard products. The M23 standard connectors are available in 6, 8, 9, 12, 16, 17, and 19 positions. The M23 Checkmate quick-locking connectors feature the Metrifit™ strain relief system that provides 360° EMI/RFI shielding with advanced sealing capability (IP67). The Amphenol M23 Checkmate connectors have distinctive alignment arrows and quick locking reliability.

MotionGrade™ DIN M23 Connectors

Amphenol Sine MotionGrade™ DIN M23 Connectors are designed for high performance and reliability in the most demanding environments. These automation products feature a simplistic design while meeting the demand for maximum EMI/RFI shielding capabilities. Three types of cable strain reliefs are available: FlexGrip™, Metrifit™, and traditional cable strain relieving similar to existing standard systems. Other features include superior sealing abilities and compatibility with other industry-standard products. Applications for Amphenol Sine MotionGrade DIN M23 Connectors include packaging, robotics, printing, machine tools, and medical/automation environments.