211PC063S8003

Aptiv (formerly Delphi)
649-211PC063S8003
211PC063S8003

Ürt.:

Açıklama:
Otomotiv Konnektörleri 6 way F 2.8 SICMA Inline sealed Connector

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 359

Stok:
359 Hemen Gönderilebilir
Fabrika Teslim Süresi:
16 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,24 € 3,24 €
1,91 € 47,75 €
1,84 € 92,00 €
1,77 € 177,00 €
1,19 € 595,00 €
1,17 € 1.170,00 €
1,09 € 2.725,00 €
1,08 € 5.400,00 €
1,06 € 10.600,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Aptiv
Ürün Kategorisi: Otomotiv Konnektörleri
RoHS:  
Housings
6 Position
6 mm (0.236 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Gray
SICMA 2.8
Bulk
Marka: Aptiv (formerly Delphi)
Kontak Cinsiyeti: Without Socket Contacts
Aile: SICMA
Yükseklik: 34.9 mm
Muhafaza Materyalleri: Polybutylene Terephthalate (PBT)
Uzunluk: 40.05 mm
Satır Sayısı: 2 Row
Ürün Tipi: Automotive Connectors
Satır Aralığı: 5 mm
Fabrika Paket Miktarı: 500
Alt kategori:: Automotive Connectors
Ticari Unvan: SICMA
Genişlik: 51.7 mm
Parça No Takma Adları: 10740367
Birim Ağırlık: 9,095 g
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
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.

Sicma Inline Sealed & Unsealed Connectors

Aptiv Sicma Inline Sealed and Unsealed Connectors are available in a variety of options for cavity count (ways), cavity configurations, and centerline spacing. The sealed version utilizes clean body SICMA/BTS terminals that are easily inserted into housing cavities. They are an ideal solution for engine compartments at the body mount, which are highly exposed to dirt and water. The unsealed version offers a reliable inline harness sectioning solution with compact male and female housings for convenient wire-to-wire mating. They come in mixed sizes of 1.5mm and 2.8mm terminals populating 24- and 36-way connectors. Aptiv Sicma Inline Sealed and Unsealed Connectors are suitable for applications such as chassis, engine compartments, harness sectioning in cockpits, dashboard, and much more.