SMI6B-6-K-P6

CUI Inc.
490-SMI6B-6-K-P6
SMI6B-6-K-P6

Ürt.:

Açıklama:
Duvar Montajlı AC Adaptörleri ac-dc, 6 Vdc, 1 A, SW, multi-blade, no blades, P6 center pos, level VI
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
9 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 120
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,06 € 15.180,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
CUI Inc.
Ürün Kategorisi: Duvar Montajlı AC Adaptörleri
RoHS:  
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
6 W
6 VDC
1 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.53 m
Level VI, CoC Tier 2
SMI6B
Marka: CUI Inc.
Merkez Pim Uzunluğu: 12 mm
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 40 C
Minimum Çalışma Sıcaklığı: 0 C
Montaj Stili: Wall Mount
Paketleme: Bulk
Ürün Tipi: Wall Mount AC Adapters
Fabrika Paket Miktarı: 120
Alt kategori:: AC-DC Power Supply
Parça No Takma Adları: 036-9404R
Birim Ağırlık: 50 g
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
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SMI6B AC-DC Power Supplies

CUI Inc SMI6B AC-DC Power Supplies provide up to 6W power, 5VDC to 15VDC single regulated output, and a universal 90VAC to 264VAC input range. The SMI6B series features interchangeable AC blades, overvoltage protection (OVP), and short-circuit protection (SCP) in a package with 47mm x 34.5mm x 26.5mm dimensions. CUI Inc SMI6B AC-DC Power Supplies come with UL/cUL, GS, RCM, CCC, and PSE safety approvals and are certified to 62368-1 standards.