11990000002

HARTING
617-11990000002
11990000002

Ürt.:

Açıklama:
Ayırma, Çıkarma ve Yerleştirme Aletleri Han Yellock Removal Tool Metal

Stokta Var: 1

Stok:
1 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
386,04 € 386,04 €
357,84 € 1.789,20 €
346,36 € 3.463,60 €
331,75 € 8.293,75 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
HARTING
Ürün Kategorisi: Ayırma, Çıkarma ve Yerleştirme Aletleri
RoHS:  
Removal Tools
Removal Tool
Removal tool for Han-Yellock modules and frames
Marka: HARTING
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: DE
İle kullanmak için: Han-Yellock
Ürün Tipi: Extraction / Insertion Tools
Seri: Han-Yellock
Fabrika Paket Miktarı: 1
Alt kategori:: Tools
Ticari Unvan: Han-Yellock
Parça No Takma Adları: 011-99-000-0002 011 99 000 0002
Birim Ağırlık: 34,480 g
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
8205590001
CAHTS:
8466100010
USHTS:
8205595560
ECCN:
EAR99

Han-Modular® Hoods

HARTING Han-Modular® Connector System consists of a wide range of hoods with protection ratings up to IP69K with a compact design to save space. Han-Modular hoods are constructed using metal, plastic, and stainless steel, and the modular, robust structure provides design flexibility. HARTING Han-Modular inserts can be used in any standard Han hood with a Han docking frame.  

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.