AT91SAM9N12-CU

Microchip Technology
556-AT91SAM9N12-CU
AT91SAM9N12-CU

Ürt.:

Açıklama:
Mikroişlemciler - MPU BGA Grn IT MRL A

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Mikroişlemciler - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
400 MHz
LFBGA-217
16 kB
16 kB
1 V
SAM9N12
SMD/SMT
- 40 C
+ 85 C
Tray
Marka: Microchip Technology
Veri RAM Boyutu: 32 kB
Veri ROM Boyutu: 128 kB
Arayüz Türü: SPI, TWI, UART
Neme Duyarlı: Yes
G/Ç sayısı: 105 I/O
Zamanlayıcı/Sayaç Sayısı: 6 Timer
İşlemci Serisi: ARM926
Ürün Tipi: Microprocessors - MPU
Fabrika Paket Miktarı: 126
Alt kategori:: Microprocessors - MPU
Birim Ağırlık: 2,170 g
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
8542319091
CAHTS:
8542310000
USHTS:
8542310045
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Menşe Sınıflandırmaları
Menşe Ülke:
Çin
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAM9x ARM926™ Core Microcontrollers

Microchip SAM9x ARM926™ Core Microcontrollers are built on the powerful ARM926™ core. Designed to complement the ARM926™ core, these flexible devices deliver a rich combination of peripherals in a highly integrated design. The high bandwidth architecture is based on a multi-layer bus matrix, multiple DMA channels, and an external bus interface to ensure internal and external data flows with minimum processor overhead. Integrated power management techniques preserve the power budget and reduce BOM cost.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

SAM9N ARM926 Highly Integrated Microprocessors

Microchip Technology SAM9N ARM926 Highly Integrated Microprocessors feature the frequently requested combination of user interface functionality and high data rate connectivity, including LCD Controller, resistive touch-screen, multiple UARTs, SPI, I2C, Full Speed USB Host, and SDIO. An internal 125MHz multi-layer bus architecture associated with 8 DMA channels, and a distributed memory, including a 32KB SRAM, sustains the high bandwidth required by the processor and high-speed peripherals. The Microchip Technology SAM9N ARM926 Highly Integrated Microprocessors' embedded MPUs run at 400MHz and are ideal for cost-sensitive applications in industrial markets. The SAM9N12 supports next-generation memories, a solid peripheral set with multiple connectivity interfaces, low power consumption, and reduced system cost through innovative design techniques. 

Stokta Var: 107

Stok:
107 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,94 € 7,94 €
7,14 € 178,50 €
6,54 € 654,00 €
6,53 € 1.645,56 €