SAM9X72T-I/4PB

Microchip Technology
579-SAM9X72T-I/4PB
SAM9X72T-I/4PB

Ürt.:

Açıklama:
Mikroişlemciler - MPU ARM926 MPU,LVDS,CAN-FD,BGA,I TEMP,T&R

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Microchip
Ürün Kategorisi: Mikroişlemciler - MPU
RoHS:  
ARM926
16 bit
800 MHz
BGA-240
32 kB
32 kB
1.02 V to 1.21 V
SMD/SMT
- 40 C
+ 85 C
Reel
Marka: Microchip Technology
Veri RAM Boyutu: 64 kB
Veri ROM Boyutu: 176 KB
Arayüz Türü: SPI
Neme Duyarlı: Yes
Zamanlayıcı/Sayaç Sayısı: 8 Timer
İşlemci Serisi: SAM9X7
Ürün Tipi: Microprocessors - MPU
Fabrika Paket Miktarı: 1500
Alt kategori:: Microprocessors - MPU
Güvenlik Zamanlayıcısı: Watchdog Timer
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
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C
Menşe Sınıflandırmaları
Menşe Ülke:
Kore Cumhuriyeti
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

SAM9X70 Ultra-Low Power Microprocessors (MPUs)

Microchip Technology SAM9X70 Ultra-Low Power Embedded Microprocessors (MPUs) are ARM926EJ-S CPU-based MPUs that run up to 800MHz. The SAM9X70 supports various NVM interfaces, including NAND Flash, Quad SPI, and eMMC Flash. This device offers a 10/100/1000Mbps Ethernet interface with TSN connectivity support. It also includes State-of-the-Art security functions such as Secure Boot capability with on-chip secure key storage (OTP), high-performance crypto accelerators (SHA, AES, and TDES), tamper pins, and PUF. Microchip offers different supply configurations and thoroughly tested power management solutions respecting the SAM9X70 power sequencing specifications referenced in the product specifications.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1500   Çoklu: 1500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1500'in katları olarak sipariş verin)
5,37 € 8.055,00 €
4.500 Fiyat Teklifi

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tray
Stok Durumu:
Stokta Var
Fiyat:
5,70 €
Min:
1