173110-0013

Molex / FCT
152-F15S-K700
173110-0013

Ürt.:

Açıklama:
D-Sub Standart Konnektörler 15P CBL MT SOCKET
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
15,65 € 15,65 €
13,30 € 133,00 €
12,47 € 249,40 €
11,88 € 594,00 €
10,82 € 1.082,00 €
10,10 € 2.020,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Molex
Ürün Kategorisi: D-Sub Standart Konnektörler
RoHS:  
REACH - SVHC:
15 Position
Socket (Female)
Solder Cup
Wire
Straight
2 Row
Female
Gold
Receptacle
2 (A)
Brass
Tin
Unfiltered
173110
Marka: Molex / FCT
Kontak Malzemesi: Copper Alloy
Kontak Türü: Machined Contacts
Akım Oranı: 5 A
Yalıtım Malzemesi: Thermoplastic, Glass Filled
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 25 C
Ürün Tipi: D-Sub Connectors - Standard Density
Fabrika Paket Miktarı: 100
Alt kategori:: D-Sub Connectors
Parça No Takma Adları: F15S-K700 01731100013
Birim Ağırlık: 9 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Waterproof D-Sub Connectors

FCT Waterproof D-Sub Connectors offer plastic hoods suitable for all shell sizes and are available for various types of connectors like High-Density and Mixed-Layout. These waterproof connectors are IP67 rated and available in various connector sizes for both front and reverse mating as a pin or socket connector. The waterproof connectors can be mounted with coaxial high-power and high-voltage contacts. These connectors are available with straight and right-angled signal contacts for PCB and solder terminations.