FFMD-05-D-08.77-01

Samtec
200-FFMD05D087701
FFMD-05-D-08.77-01

Ürt.:

Açıklama:
Şerit Kablolar / IDC Kabloları .050 Tiger Eye IDC Ribbon Cable Assemblies

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
4 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
7,59 € 7,59 €
6,88 € 68,80 €
6,30 € 157,50 €
5,75 € 287,50 €
5,40 € 540,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Samtec
Ürün Kategorisi: Şerit Kablolar / IDC Kabloları
RoHS:  
Flat Ribbon
Plug
10 Position
IDC Socket
10 Position
1.27 mm
Male / Female
222.758 mm
30 AWG
FFMD
Bulk
Marka: Samtec
Akım Oranı: 2.5 A
Ceket Malzemesi: Polybutylene Terephthalate (PBT)
Ürün: IDC Ribbon Cable Assemblies
Ürün Tipi: Ribbon Cables / IDC Cables
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Ticari Unvan: Tiger Eye
Voltaj Derecesi: 215 VAC/304 VDC
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables

Samtec FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables offer a low 0.050" (1.27mm) pitch connection that operates in a -40°C to +105°C temperature range. The IDC ribbon cables feature the high-performance Samtech Tiger Eye contacts with a choice of socket (FFSD) or plug (FFMD) terminations.  The flat ribbon cables are 30AWG with options for single-end, double-end, or transfer-end (FFMD only). The FFSD/FFMD flat IDC ribbon cables mate with .016" (0.41mm) square post terminal strips.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.